Molex46235-5001Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ T/R
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Easily improve a secured connection with this specially engineered 462355001 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 20-24 AWG. This product is 11.41 mm long, 2.3 mm tall and 2.48 mm deep.