Molex464363007Steckverbinder
Conn Power RCP 6Power/24Signal POS Solder RA Thru-Hole 84 Terminal 1 Port EXTreme Ten60Power™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
RCP | |
6Power/24Signal | |
84 | |
Solder | |
Right Angle | |
(55/2.5)/Contact | |
250VDC|600VAC | |
-40 | |
105 | |
200 | |
Tray | |
26.523 | |
73.76 | |
25.22 | |
10 | |
EXTreme Ten60Power™ | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
EDA / CAD Models |