Molex473882001Steckverbinder, Speicherkarte
Conn SIM Card HDR 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
SIM Card | |
M | |
6 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
Tin Over Nickel | |
0.5/Contact | |
5V | |
-40 | |
85 | |
5000 | |
Reverse | |
Tape and Reel | |
1.082 | |
18 | |
25.52 | |
1.9 | |
Surface Mount |
EDA / CAD Models |