Molex476421001Connector USB
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
Compliant | |
EAR99 | |
NRND | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Micro USB 2.0 Type B | |
RCP | |
5 | |
5 | |
Solder | |
0.65 | |
Right Angle | |
(1.8/1)/Contact | |
30VAC | |
10000 | |
Stainless Steel | |
Tin Over Nickel | |
-30 | |
85 | |
Tape and Reel | |
0.273 | |
10.2 | |
7.23 | |
2.94 | |
Surface Mount |
EDA / CAD Models |