Amphenol Communications Solutions47712-002LFSteckverbinder, Kontakt

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

A solid mechanical connection is ideal for any cable connection, this 47712-002LF connector contact manufactured from FCI will get the job don. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its wire is 22-26 AWG. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep.

Import TariffMay apply to this part

Auf Lager: 1.104 Stück

Regional Inventory: 1.100

    Total0,19 €Price for 1

    1.100 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 1.100 Stück
      • Price: 0,1864 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2106+
      Manufacturer Lead Time:
      98 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 4 Stück
      • Price: 0,1873 €