Amphenol Communications Solutions47750-000LFSteckverbinder, Kontakt
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
3 | |
15 | |
-65 | |
125 | |
Box | |
11.68 | |
3.53 | |
3.05 | |
22-26 | |
Cable Mount |
This 47750-000LF connector contact from FCI will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22-26 AWG. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C.