Grayhill47ASP1J1M6RTWippschalter
Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON None ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
40000 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Terminals | |
Epoxy | |
Right Angle | |
-30 | |
85 | |
12.7 | |
16.99 | |
8.43 | |
25.22(Norm) | |
9.27 | |
7.59(Norm) | |
9.27 |
Do you need a safe way to turn off and on your device? Use this 47ASP1J1M6RT rocker switch from Grayhill for a sleek look. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 47ASP1J1M6RT rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 25.22(Norm) mm deep.