Amphenol Communications Solutions48046-000LFSteckverbinder, Kontakt
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Never worry about a poor connection with this 48046-000LF connector contact from FCI. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. This connector contact has an operating temperature range of -65 °C to 125 °C. Its wire is 22-26 AWG. It uses the crimp termination method.