Amphenol Communications Solutions48051-000LFSteckverbinder, Kontakt

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

Prevent premature failure by installing this 48051-000LF connector contact from FCI. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. It uses the crimp termination method. This connector contact has an operating temperature range of -65 °C to 125 °C. Its wire is 22-26 AWG.

Import TariffMay apply to this part

8.126 Stück: morgen versandbereit

    Total0,28 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2421+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      8126
      Country Of origin:
      Frankreich
         
      • Price: 0,2762 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2421+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 8.126 Stück
      • Price: 0,2762 €