Bourns4816P-1-203LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
8 | |
20K | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
2.16 | |
Surface Mount |
By combining multiple resistors into a single chip, the 4816P-1-203LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 2%. The 4816P-1-203LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm.