Bourns4816P-1-223LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 22K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
8 | |
22K | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
±0.12 | |
±0.25 | |
±0.12 | |
2.16 | |
Surface Mount |
Pack multiple resistors into a single chip with this 4816P-1-223LF resistor array from Bourns. This product's 8 resistors have a value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The 4816P-1-223LF part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%.