Bourns4816P-2-472LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200

Pack multiple resistors into a single chip with this 4816P-2-472LF resistor array from Bourns. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. This product's 15 resistors have a value of 4.7K Ohm. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4816P-2-472LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.

17.538 Stück: heute versandbereit

    Total81,04 €Price for 97

    • Service Fee  7,00 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      97
      Maximum Of:
      1999
      Country Of origin:
      Costa Rica
         
      • Price: 0,8355 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 1.538 Stück
      • Price: 0,8355 €
    • (2000)

      heute versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      • In Stock: 16.000 Stück
      • Price: 0,566 €