Bourns4816P-T01-102LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube

Downsize multiple resistors onto a single chip with the 4816P-T01-102LF resistor array, developed by Bourns. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 4816P-T01-102LF part has a gull wing termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 0,6328 €
    1. 2000+0,6328 €
    2. 2500+0,6270 €
    3. 3000+0,6210 €
    4. 4000+0,6152 €
    5. 5000+0,6092 €
    6. 10000+0,6081 €