Amphenol Communications Solutions48234-002LFSteckverbinder, Kontakt
PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
-65 | |
125 | |
Loose | |
11.68 | |
3.53 | |
3.05 | |
22-26 | |
Cable Mount |
This 48234-002LF connector contact from FCI comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -65 °C to 125 °C. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. Its wire is 22-26 AWG. It uses the crimp termination method.