Amphenol Communications Solutions48244-000LFSteckverbinder, Kontakt
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This 48244-000LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. Its wire is 18-20 AWG. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. It uses the crimp termination method.