Amphenol Communications Solutions48248-000LFSteckverbinder, Kontakt
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Easily improve a secured connection with this specially engineered 48248-000LF connector contact from FCI. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its wire is 22-26 AWG. It uses the crimp termination method. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep.