Pomona Electronics4826-2Steckverbinder, elektronisches Testgerät
Conn Minigrabber F 1 POS ST Cable Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Minigrabber | |
F | |
1 | |
5 | |
30VAC|60VDC | |
102 | |
15.75 | |
80.51 |
The easy-to-use minigrabber 4826-2 test terminal block from Pomona makes it possible to test any abnormal connections your application may have. This F connector has a single F contact. It has a female type gender.