TE Connectivity482943-000Steckverbinderanschlüsse
Shield Terminal 20AWG Translucent Blue 19.1mm
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this terminator 482943-000 cable accessory from TE Connectivity to prevent any difficult to diagnose problems from developing into the future. This product is 19.1 mm long with a diameter of 6.45 mm.