Reduced Price
Switchcraft482NCPSteckverbinder für Audio und Video
Conn 1/4" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
The 1/4\" phone plug 482NCP audio and video connector from Switchcraft allows you to operate video and sound in your design. This PL connector's 3 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a plug type gender. This connector has a single port. 482NCP is housed in thermoplastic. Its 3 terminals use the solder termination method. This product is 73.91 mm long with a diameter of 12.7 mm.