SCHURTER4850.2410Steckverbinder, rund
Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Box
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Circular DIN | |
RCP | |
Through Hole | |
Right Angle | |
1 | |
4 | |
F | |
Solder | |
Silver | |
Thermoplastic | |
Black | |
2 | |
12VDC | |
-20 | |
70 |
Use the din connector 4850.2410 audio and video connector from Schurter for your design to run audio and video. This PL connector has 4 PL contacts. It has a right angle body orientation. This connector has a single port. Its pitch is 8.6 mm. It has a plug type gender. This product is 12.8 mm tall. Its 4 terminals use the solder termination method.