Pomona Electronics4892-0Steckverbinder, elektronisches Testgerät
Conn Banana M 2 POS ST Panel Mount 2 Port
Supplier Unconfirmed | |
EAR99 | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
Testing is a crucial part of designing, use this banana plug 4892-0 test terminal block from Pomona to connect abnormal wires together. This PL connector's 2 contacts that are made out of beryllium copper and plated with gold. This connector has 2 ports. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 50 °C. This product is 30.22 mm long, 39.37 mm tall and 16.76 mm deep. 4892-0 is housed in black acrylonitrile butadiene styrene.