API Delevan4922R-07LInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 3.3uH 15% 1KHz Ferrite 3.23A 0.038Ohm DCR 4922 T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Molded/Unshielded | |
Ferrite | |
3.3u | |
15% | |
1K | |
3.23 | |
0.038 | |
2 | |
4922 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
13.21 | |
6.35 | |
5.84 |
EDA / CAD Models |