Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Performing testing? Have an abnormal connection which needs to be made? This binding post 4995-2 test terminal block from Pomona will make it possible to perform testing. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 50.8 mm long with a diameter of 14.73 mm. This test terminal block has a maximum operating temperature of 115 °C. It uses the solder termination method. 4995-2 is housed in red nylon.