RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Typ | Button |
Schalterart | Push Button Switch |
Farbe | Red |
Produkttiefe (mm) | 15.2 |
Produktlänge (mm) | 19.6 |
Produkthöhe (mm) | 17 |
Thanks to the button 4B2ARN switch accessory from Honeywell, your system will be able to better integrate with external switches.