Honeywell4SX3-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
7 | |
0.08 | |
Screw Mount | |
Solder | |
Straight | |
-55 | |
204 | |
12.7 | |
5.08 | |
9.65 | |
1.39 |
Look no further for a switch to quickly open or close your circuit and use the 4SX3-T snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 7. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 204 °C. The 4SX3-T snap action switch has a solder termination style. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC.