Honeywell4TL1-51Kippschalter
Switch Toggle ON (ON) 4PDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Round Lever | |
4PDT | |
ON (ON) | |
Threaded | |
18@28VDC | |
372.85@(CSA/UL) | |
17.27 | |
Panel Mount with Threads | |
Screw | |
12 | |
3.3 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
33.5 | |
11.9 | |
41.6 | |
29.46 | |
33.5 | |
41.6 | |
63.47 |