TE Connectivity5-103635-9Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) M 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with TE Connectivity's shrouded 5-103635-9 header connector. This HDR connector's 10 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 27.94 mm long, 6.98 mm tall and 13.59 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 105 °C. 5-103635-9 is housed in black thermoplastic.
EDA / CAD Models |