TE Connectivity5-103948-1Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board M 2 POS 2.54mm IDT ST Cable Mount Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
As an added safety precaution, the idc connector 5-103948-1 header connector from TE Connectivity will prevent and protect components on your circuit board from accidentally touching each other. This PIN connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. 5-103948-1 is housed in black thermoplastic. This connector has an operating temperature of -65 to 105 °C. This product is 7.49 mm long, 6.6 mm tall and 24.13 mm deep.
EDA / CAD Models |