TE Connectivity5-103956-1Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board SKT 2 POS 2.54mm IDT RA Cable Mount Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this idc connector 5-103956-1 connector from TE Connectivity when board-to-board interconnects is required. This RCP connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. This connector has an operating temperature of -65 to 105 °C. This product is 50.8 mm long, 5.08 mm tall and 15.24 mm deep. 5-103956-1 is housed in black thermoplastic.