TE Connectivity5-104068-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this shrouded 5-104068-2 header connector from TE Connectivity. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a maximum voltage rating of 30 VAC. It has a header type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 5-104068-2 is housed in black thermoplastic. This product is 12.54 mm long, 9.9 mm tall and 8.73 mm deep. This connector has an operating temperature of -65 to 105 °C.