TE Connectivity5-104071-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 1.27mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with TE Connectivity's shrouded 5-104071-2 header connector. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 30 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 105 °C. This product is 12.54 mm long, 9.9 mm tall and 6.19 mm deep. 5-104071-2 is housed in black thermoplastic. It uses the solder termination method.