TE Connectivity5-104935-1Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
4 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot | |
3/Contact | |
5000 | |
15 | |
-65 | |
105 | |
Box | |
N/A | |
12.7 | |
13.59 | |
6.99 | |
3.3 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 5-104935-1 connector from TE Connectivity. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 6.99 mm tall and 13.59 mm deep. 5-104935-1 is housed in black thermoplastic. This connector has an operating temperature of -65 to 105 °C. It uses the solder termination method.
EDA / CAD Models |