TE Connectivity5-146130-4Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This unshrouded 5-146130-4 header connector from TE Connectivity is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 5-146130-4 is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 12.29 mm long, 9.73 mm tall and 7.42 mm deep.
EDA / CAD Models |