TE Connectivity5-146252-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
TE Connectivity brings you their unshrouded 5-146252-2 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 105 °C. This product is 4.67 mm long, 10.37 mm tall and 4.88 mm deep. It uses the solder termination method. 5-146252-2 is housed in black thermoplastic.