TE Connectivity5-1903015-1Steckverbinder für Audio und Video
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.80.00 | |
SVHC | Yes |
Need to connect video and sound in your application? Look no further and use this hdmi 5-1903015-1 audio and video connector from TE Connectivity. This RCP connector has 19 contacts that are plated with gold over palladium nickel. Its pitch is 0.5 mm. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its 19 terminals use the solder termination method. This product is 16.2 mm long and 9.85 mm.
EDA / CAD Models |