TE Connectivity5-2069716-3Steckverbinder für Audio und Video
Conn LCD Connector RCP 40 POS 0.5mm Solder RA SMD 40 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Make your product's components work properly with the lcd connector 5-2069716-3 audio and video connector from TE Connectivity. This RCP connector has 40 contacts that are plated with gold. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 0.5 mm. 5-2069716-3 is housed in thermoplastic. Its 40 terminals use the solder termination method.