TRP Connector5-6605308-1Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
12 | |
8 | |
8 | |
Solder | |
2.54 | |
Right Angle | |
Yes | |
Brass | |
Semi Bright Nickel | |
0 | |
70 | |
Single | |
18.41 | |
21.59 | |
15.24 | |
Through Hole |
Have a telecom or phone line? This rj-45 5-6605308-1 telephone and telecom connector manufactured from TRP Connector will make a solid connection. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. This connector has a single port. 5-6605308-1 is housed in polyethylene terephthalate. This part has an operating temperature of 0 to 70 °C. This product is 18.41 mm long, 15.24 mm tall and 21.59 mm deep. It uses the solder termination method.