TRP Connector5-6610197-1Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 16 POS 2.54mm Solder ST Thru-Hole 24 Terminal 2 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This rj-45 5-6610197-1 telephone and telecom connector from TRP Connector will get you there. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This connector has 2 ports. It has a straight body orientation. This part has an operating temperature of -40 to 85 °C. 5-6610197-1 is housed in polyethylene terephthalate. It uses the solder termination method. This product is 33.78 mm long, 15.24 mm tall and 21.59 mm deep.