TE Connectivity5-87579-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Thanks to TE Connectivity's shrouded 5-87579-2 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 13.51 mm long, 10.49 mm tall and 16.56 mm deep. 5-87579-2 is housed in black thermoplastic.