Littelfuse5.0SMDJ78AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 78V 5KW 2-Pin SMC T/R

This 5.0SMDJ78A TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 126 V and minimum breakdown voltage is 86.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

2.969 Stück: heute versandbereit

    Total0,80 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2110+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      2969
      Country Of origin:
      China
         
      • Price: 0,8036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2110+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.969 Stück
      • Price: 0,8036 €