Glenair500-017B09F-R5-01Steckverbinderzubehör
Connector Accessories Micro-D Metal Protective Cover Straight Aluminum Alloy Olive Drab Cadmium
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered protective cover 500-017B09F-R5-01 connector accessory from Glenair. It has a straight body orientation. This product is 20.19 mm long and 9.65 mm.