Cornell Dubilier Electronics500C122T250BA2B
Cap Aluminum Lytic 1200uF 250V -10% to 50% (50.8 X 53.98mm) Clamp Mount Screw 0.0946 Ohm 4.6A 5000h 95°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.55 | |
Automotive | No |
PPAP | No |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 500C122T250BA2B electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 95 °C. The 500C122T250BA2B aluminum electrolytic capacitor has a screw terminal termination style. This product is 53.98 mm tall with a diameter of 50.8 mm. Its leakage current is 4000@5Min μA. Its capacitance value is 1200uF.