Johanson Dielectrics500R07S120GV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 12pF 50V C0G 2% Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This 500R07S120GV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 12pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. It has a tolerance of 2%.