| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Testing is a crucial part of designing, use this binding post 5018-6 test terminal block from Pomona to connect abnormal wires together. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 30 A. This product is 52.58 mm long. This test terminal block has a maximum operating temperature of 80 °C. 5018-6 is housed in blue nylon.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
