Molex5022501791Steckverbinder, FFC-FPC
Conn FPC Connector SKT 17 POS 0.3mm Solder RA SMD Easy-On™ T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this fpc connector 5022501791 flexible flat cable from Molex provides an organized, space-saving alternative to traditional spherical wire. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This socket type connector's 17 contacts that are made out of copper-nickel-tin alloy and plated with gold over nickel. Its pitch is 0.3 mm. This device has a maximum current rating of 0.2 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 105 °C. 5022501791 is housed in natural liquid crystal polymer. This product is 6.9 mm long, 0.9 mm tall and 4.19 mm deep. It uses the solder termination method.