EAR99 | |
Obsolete | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Cinch Connectors' 5022B10 smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over copper. Its pitch is 3.96 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This product is 11.63 mm tall. This device has a maximum current rating of 5 A. This card edge connector has an operating temperature of -65 to 105 °C. 5022B10 is housed in green diallyl phthalate. It uses the solder termination method.