50% Off

Molex5023820572Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board RCP 5 POS 1.25mm Solder ST SMD T/R

Safety is an important concern when designing electronic devices. Molex's wire to board 5023820572 header connector helps protect your equipment from accidental shortages. This RCP connector's 5 contacts that are made out of copper alloy and plated with tin over nickel. It has a receptacle type gender. This is a 1-row connector. Its pitch is 1.25 mm. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. 5023820572 is housed in natural resin. This product is 9.6 mm long, 4.55 mm tall and 5.55 mm deep. This connector has an operating temperature of -25 to 85 °C.

Import TariffMay apply to this part

1 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1810+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: 0,0121 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1810+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1 Stück
      • Price: 0,0121 €