Meist Gekauft

Molex5025840560Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board RCP 5 POS 1.5mm Solder ST SMD CLIK-Mate T/R

Make strong and binding connections on your circuit boards by adopting this wire to board 5025840560 connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. Its pitch is 1.5 mm. This is a 1-row connector. It has a receptacle type gender. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 5025840560 is housed in beige resin. This connector has an operating temperature of -25 to 85 °C. This product is 11.8 mm long, 7.25 mm tall and 6.35 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

2.461 Stück: heute versandbereit

    Total0,58 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      2461
      Country Of origin:
      Japan
         
      • Price: 0,5839 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.461 Stück
      • Price: 0,5839 €