Compliant | |
EAR99 | |
Active | |
5088 | |
Automotive | No |
PPAP | No |
Ideal for any cable need, this sma 5088 RF connector from Pomona will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in gold. It has a straight body orientation. It has a male type gender. This product is 9.14 mm long and 7.87 mm.