Grayhill50M60-01-2-03NDrehschalter
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Expand your design options with this 50M60-01-2-03N rotary switch from Grayhill by giving more than two switch positions. This device has a maximum current rating of 0.2 A @ 28VDC. It has a DP3T configuration. The 50M60-01-2-03N rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.